Vishay 1 μF, 50V dc, 10 %, Through Hole
- RS Stock No.:
- 210-7803
- Mfr. Part No.:
- K105K20X7RF53H5G
- Brand:
- Vishay
Get a bulk buy discount
Add 50 more to save £17.55
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£19.50
(exc. VAT)
£23.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2,950 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | £1.95 | £19.50 | - |
| 50 - 90 | £1.599 | £15.99 | £17.55 |
| 100 - 240 | £1.521 | £15.21 | £42.90 |
| 250 - 490 | £1.326 | £13.26 | £156.00 |
| 500 + | £1.17 | £11.70 | £390.00 |
*price indicative
- RS Stock No.:
- 210-7803
- Mfr. Part No.:
- K105K20X7RF53H5G
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1 μF | |
| Voltage | 50 V dc | |
| Tolerance | 10 % | |
| Mount Type | Through Hole | |
| Dielectric | X7R | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1 μF | ||
Voltage 50 V dc | ||
Tolerance 10 % | ||
Mount Type Through Hole | ||
Dielectric X7R | ||
- COO (Country of Origin):
- CN
The Vishay K…G series radial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These radial ceramic capacitor have a capacitance of 1000000pF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 10 % tolerance.
High capacitance with small size
Radial mounting style
Crimp and straight lead styles
Parts compliant with ELV directive
Related links
- Vishay 1 μF 10 %, Through Hole
- Vishay 1 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 1 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 1 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 1 μF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 470 pF 10 %, Through Hole
- Vishay 22 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 0.22 μF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
