KEMET 6.6 μF Multilayer Ceramic Capacitor, 100V dc, 10 %, Surface

Subtotal (1 unit)*

£2.46

(exc. VAT)

£2.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 203 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.46

*price indicative

RS Stock No.:
206-8752
Mfr. Part No.:
C1812C665K1RLCAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

6.6μF

Voltage

100V dc

Construction

Stacked

Package/Case

1812

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C1812

Height

0.6mm

Standards/Approvals

J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200

Width

3.2mm

Length

4.5mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
The Kemet Multilayer Ceramic Capacitor with capacitance of 6.6μF.

Product Grade : Auto

Chip Size : 1812

Temperature coefficient : X7R

Termination Type : Tin, Std. Term

RoHS : Yes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy