KEMET 20 μF Multilayer Ceramic Capacitor, 25V dc, 10 %, Surface

Subtotal (1 pack of 2 units)*

£2.68

(exc. VAT)

£3.22

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 364 unit(s), ready to ship
Units
Per unit
Per Pack*
2 +£1.34£2.68

*price indicative

RS Stock No.:
206-8747
Mfr. Part No.:
C1812C206K3RLCAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

20μF

Voltage

25V dc

Package/Case

1812

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C1812

Standards/Approvals

AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Height

600μm

Length

4.5mm

Width

3.2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
The Kemet Multilayer Ceramic Capacitor with capacitance of 20μF.

Product Grade : Auto

Chip Size : 1812

Temperature coefficient : X7R

Termination Type : Tin, Std. Term

RoHS : Yes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy