Yageo 22 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (500 units, on reels of 500)*

£76.50

(exc. VAT)

£92.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 1000£0.153£76.50
1500 +£0.125£62.50

*price indicative

RS Stock No.:
199-2400
Mfr. Part No.:
CC1210MKX7R7BB226
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

22μF

Voltage

16V dc

Package/Case

1210

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Width

2.5mm

Length

3.2mm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Suppression Class

X7R

Maximum Operating Temperature

125°C

Yageo 22μF multilayer ceramic capacitors is a X7R series chip capacitors with lead-free terminations. It is suitable for PCs, hard disk, video cameras, mobile phones and data processing.

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy