Yageo 15 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 199-2106
- Mfr. Part No.:
- CC0201JRNPO9BN150
- Brand:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (1000 units, on tapes of 1000)*
£3.00
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 1000 - 4000 | £0.003 | £3.00 |
| 5000 - 9000 | £0.002 | £2.00 |
| 10000 + | £0.002 | £2.00 |
*price indicative
- RS Stock No.:
- 199-2106
- Mfr. Part No.:
- CC0201JRNPO9BN150
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 15pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0201 | |
| Mount Type | Surface | |
| Packaging | Paper/PE Tape Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Standards/Approvals | RoHS, IEC 60384-1, IEC 60384-21/22 | |
| Width | 0.3mm | |
| Height | 0.3mm | |
| Length | 0.6mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 15pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0201 | ||
Mount Type Surface | ||
Packaging Paper/PE Tape Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Standards/Approvals RoHS, IEC 60384-1, IEC 60384-21/22 | ||
Width 0.3mm | ||
Height 0.3mm | ||
Length 0.6mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
The Yageo 15pF multilayer ceramic capacitors (MLCC) is NP0 series chip capacitors with lead-free terminations. It is used in consumer electronics for example tuners, television receivers and in all types of cameras and also in telecommunications and data processing system
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 15 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Murata 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 15 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
