Yageo 100nF MLCC, 16V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 reel of 4000 units)*

£60.00

(exc. VAT)

£72.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 - 8000£0.015£60.00
12000 +£0.015£60.00

*price indicative

RS Stock No.:
198-8189
Mfr. Part No.:
CS0603KRX7R7BB104
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

100nF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

Standard

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

The Yageo 100nF multilayer ceramic capacitors MLCC is X7R series chip capacitors with flexible lead-free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station.

Supplied in tape on reel.
Leaded-free termination meet RoHS requirements.
Improved resistance to thermal stresses.
Increased mechanical performance.

Related links