Yageo 1 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 198-8112
- Distrelec Article No.:
- 304-39-108
- Mfr. Part No.:
- CC0805KKX7R9BB105
- Brand:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
£8.60
(exc. VAT)
£10.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 600 unit(s) ready to ship from another location
- Plus 5,500 unit(s) shipping from 18 January 2027
- Plus 9,000 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | £0.086 | £8.60 |
| 500 - 900 | £0.06 | £6.00 |
| 1000 - 1900 | £0.051 | £5.10 |
| 2000 + | £0.047 | £4.70 |
*price indicative
- RS Stock No.:
- 198-8112
- Distrelec Article No.:
- 304-39-108
- Mfr. Part No.:
- CC0805KKX7R9BB105
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Height | 600μm | |
| Length | 2mm | |
| Standards/Approvals | IEC 60384-21/22, RoHS, IEC 60384-1 | |
| Width | 1.25mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Height 600μm | ||
Length 2mm | ||
Standards/Approvals IEC 60384-21/22, RoHS, IEC 60384-1 | ||
Width 1.25mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
The Yageo 1μF capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin.
End terminations are lead-free
Halogen Free compliant
Related links
- Yageo 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Bathroom Window Extractor Fans
- Bag Wipes
