Yageo 1 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

Subtotal (1 tape of 20 units)*

£0.62

(exc. VAT)

£0.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 28 September 2026
  • Plus 1,480 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
20 +£0.031£0.62

*price indicative

Packaging Options:
RS Stock No.:
198-5360
Mfr. Part No.:
AC0805JRNPO9BN102
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

1nF

Voltage

50V dc

Package/Case

0805

Construction

Stacked

Mount Type

Surface

Packaging

Paper/PE Tape Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Automative E

Width

1.25mm

Height

0.6mm

Length

2mm

Standards/Approvals

RoHS, IEC 60384-21/22

Maximum Operating Temperature

125°C

The Yageo 1nF surface-mount ceramic multilayer capacitor is a automotive grade NP0 series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.

AEC-Q200 qualified

Reduce environmentally

hazardous waste

The capacitors are 100%

performed by automatic optical

inspection prior to taping

Halogen free epoxy

RoHS compliant

Save PCB space.

High component and

equipment reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy