KEMET 130 pF Multilayer Ceramic Capacitor, 10kV dc, ±5 %, Surface

Subtotal (1 reel of 500 units)*

£980.00

(exc. VAT)

£1,175.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£1.96£980.00

*price indicative

RS Stock No.:
187-1401
Mfr. Part No.:
C2225C131JKGACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

130pF

Voltage

10kV dc

Construction

Stacked

Package/Case

2225

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Length

5.6mm

Width

6.4mm

Height

2.5mm

Standards/Approvals

J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
Their exceptional performance at high frequencies has

made C0G high voltage the preferred dielectric choice

of design engineers worldwide. Whether under-hood or

in-cabin, these capacitors are designed to provide reliable

performance in mission and safety critical automotive

circuits. Stricter testing protocol and inspection criteria

have been established for automotive grade products in

recognition of potentially harsh environmental conditions.

KEMET automotive grade series capacitors meet the

demanding Automotive Electronics Council's AEC-Q200

qualification requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy