Wurth Elektronik 1 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface Mount
- RS Stock No.:
- 185-5646
- Mfr. Part No.:
- 885382207003
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 50 units)*
£6.95
(exc. VAT)
£8.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.139 | £6.95 |
| 250 - 450 | £0.129 | £6.45 |
| 500 - 1200 | £0.117 | £5.85 |
| 1250 - 2450 | £0.103 | £5.15 |
| 2500 + | £0.087 | £4.35 |
*price indicative
- RS Stock No.:
- 185-5646
- Mfr. Part No.:
- 885382207003
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1μF | |
| Voltage | 25V dc | |
| Package/Case | 0805 | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSST | |
| Length | 2mm | |
| Height | 1.25mm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1μF | ||
Voltage 25V dc | ||
Package/Case 0805 | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSST | ||
Length 2mm | ||
Height 1.25mm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
Product series with high absorbtion of mechanical stress
Mounting style: SMT-Chip
Capacitance range: 220 pF - 2.2 μF
Temperature Coefficient: ± 15 %
Voltage range (UR): 16 V(DC) - 2 kV(DC)
Operating temperature: -55 °C up to + 125 °C
Sizes: 0603 / 0805 / 1206 / 1210
Termination: Ag-Polymer/Ni/Sn
Recommended soldering: Reflow soldering
Wave soldering (only valid for the thickness ≤0.85 mm)
Applications
Application with high mechanical stress
Power supply
Lighting
Related links
- Wurth Elektronik 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 10 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 220 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount

