Wurth Elektronik MLCC

Bulk discount available

Subtotal (1 pack of 100 units)*

£21.30

(exc. VAT)

£25.60

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 6,300 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 400£0.213£21.30
500 - 900£0.20£20.00
1000 - 1900£0.187£18.70
2000 - 4900£0.177£17.70
5000 +£0.16£16.00

*price indicative

Packaging Options:
RS Stock No.:
181-3521
Mfr. Part No.:
885012207053
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package/Case

0805 (2012M)

Dielectric

X7R

COO (Country of Origin):
TW
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn

Related links