Wurth Elektronik MLCC
- RS Stock No.:
- 181-3497
- Mfr. Part No.:
- 885012006059
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 reel of 400 units)*
£9.20
(exc. VAT)
£11.20
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 12,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 1600 | £0.023 | £9.20 |
| 2000 + | £0.017 | £6.80 |
*price indicative
- RS Stock No.:
- 181-3497
- Mfr. Part No.:
- 885012006059
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package/Case | 0603 (1608M) | |
| Dielectric | NP0 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package/Case 0603 (1608M) | ||
Dielectric NP0 | ||
- COO (Country of Origin):
- TW
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Related links
- Wurth Elektronik MLCC
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower

