Wurth Elektronik 1 pF Multilayer Ceramic Capacitor, 10V, PCB
- RS Stock No.:
- 181-3476
- Distrelec Article No.:
- 304-30-991
- Mfr. Part No.:
- 885012209005
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£8.95
(exc. VAT)
£10.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 650 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.358 | £8.95 |
| 250 - 600 | £0.332 | £8.30 |
| 625 - 1225 | £0.30 | £7.50 |
| 1250 - 2475 | £0.264 | £6.60 |
| 2500 + | £0.226 | £5.65 |
*price indicative
- RS Stock No.:
- 181-3476
- Distrelec Article No.:
- 304-30-991
- Mfr. Part No.:
- 885012209005
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1pF | |
| Voltage | 10V | |
| Package/Case | 1210 | |
| Mount Type | PCB | |
| Dielectric | X7R | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1pF | ||
Voltage 10V | ||
Package/Case 1210 | ||
Mount Type PCB | ||
Dielectric X7R | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Related links
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor PCB
- Wurth Elektronik 0.5 pF Multilayer Ceramic Capacitor PCB
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor PCB
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor PCB
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor PCB
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor PCB
- Cmr Ethernet Cable
