Wurth Elektronik MLCC
- RS Stock No.:
- 181-3449
- Mfr. Part No.:
- 885012207079
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 3000 units)*
£273.00
(exc. VAT)
£327.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,000 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.091 | £273.00 |
*price indicative
- RS Stock No.:
- 181-3449
- Mfr. Part No.:
- 885012207079
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package/Case | 0805 (2012M) | |
| Dielectric | X7R | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package/Case 0805 (2012M) | ||
Dielectric X7R | ||
- COO (Country of Origin):
- TW
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Related links
- Wurth Elektronik MLCC
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
