Wurth Elektronik 1 pF Multilayer Ceramic Capacitor, 50V, PCB
- RS Stock No.:
- 181-3419
- Mfr. Part No.:
- 885012006063
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (4000 units, on reels of 4000)*
£92.00
(exc. VAT)
£112.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 8000 | £0.023 | £92.00 |
| 12000 + | £0.022 | £88.00 |
*price indicative
- RS Stock No.:
- 181-3419
- Mfr. Part No.:
- 885012006063
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1pF | |
| Voltage | 50V | |
| Package/Case | 0603 | |
| Mount Type | PCB | |
| Dielectric | C0G | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | WCAP-CSGP | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1pF | ||
Voltage 50V | ||
Package/Case 0603 | ||
Mount Type PCB | ||
Dielectric C0G | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series WCAP-CSGP | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Related links
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor PCB
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor Surface
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor 0.05 pF, Surface
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor PCB
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor PCB
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor PCB

