KEMET 220 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 180-6495
- Mfr. Part No.:
- C0603C224K3RACAUTO
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
£17.50
(exc. VAT)
£21.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 5,500 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £0.035 | £17.50 |
| 1000 - 2000 | £0.033 | £16.50 |
| 2500 + | £0.031 | £15.50 |
*price indicative
- RS Stock No.:
- 180-6495
- Mfr. Part No.:
- C0603C224K3RACAUTO
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 220nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C0603C | |
| Standards/Approvals | J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481 | |
| Length | 1.6mm | |
| Height | 800μm | |
| Width | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 220nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C0603C | ||
Standards/Approvals J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481 | ||
Length 1.6mm | ||
Height 800μm | ||
Width 800μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
- COO (Country of Origin):
- MX
The KEMET Automotive Grade Surface Mount Capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety of critical automotive circuits. X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. X7R exhibits a predictable change in capacitance with respect to time and voltage, and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
−55°C to +125°C operating temperature range
Lead (Pb)-free
Temperature stable dielectric
DC voltage ratings of 6.3V, 10V, 16V, 25V, 50V, 100V, 200V and 250V
Capacitance offerings ranging from 10pF to 22μF
Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish, allowing for Excellent solderability
Related links
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KEMET 220 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
