KEMET 1.4μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 180-5483
- Mfr. Part No.:
- C1812C145J5JLC7805
- Brand:
- KEMET
Subtotal (1 unit)*
£2.65
(exc. VAT)
£3.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 355 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2.65 |
*price indicative
- RS Stock No.:
- 180-5483
- Mfr. Part No.:
- C1812C145J5JLC7805
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 1.4µF | |
Voltage | 50V dc | |
Package/Case | 1812 (4532M) | |
Mounting Type | Surface Mount | |
Dielectric | U2J | |
Tolerance | ±5% | |
Dimensions | 4.5 x 5.3 x 3.2mm | |
Length | 4.5mm | |
Depth | 5.3mm | |
Height | 3.2mm | |
Series | C1812C | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Solder | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 1.4µF | ||
Voltage 50V dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric U2J | ||
Tolerance ±5% | ||
Dimensions 4.5 x 5.3 x 3.2mm | ||
Length 4.5mm | ||
Depth 5.3mm | ||
Height 3.2mm | ||
Series C1812C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- US
KEMET's U2J KONNEKT surface mount capacitors are designed for high-efficiency and high-density power applications. KONNEKT utilizes an innovative Transient Liquid Phase Sintering (TLPS) material to create a leadless multi-chip solution. When combined with KEMETs ultra-stable U2J dielectric, KONNEKT enables a low-loss, low-inductance package capable of handling extremely high ripple currents in the hundreds of kilohertz. U2J exhibits a negligible shift in capacitance with respect to voltage and a predictable and linear change in capacitance with reference to ambient temperature, with minimal aging effect. Capacitance change is limited to –750 ±120 ppm/°C from –55°C to +125°C. U2J KONNEKT can also be mounted in a low-loss orientation to further increasing its power handling capability. The low-loss orientation lowers ESR (Effective Series Resistance) and ESL (Effective Series Inductance) which increases ripple current handling capability.
Related links
- KEMET 1.4μF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 3.9nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 39pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 39pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 75pF Multilayer Ceramic Capacitor MLCC ±5% , SMD