TDK 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 pack of 50 units)*

£4.95

(exc. VAT)

£5.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 350 unit(s) shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 200£0.099£4.95
250 - 450£0.092£4.60
500 - 1200£0.083£4.15
1250 - 2450£0.073£3.65
2500 +£0.062£3.10

*price indicative

RS Stock No.:
179-5589
Mfr. Part No.:
CGA4J3X8R1H224K125AD
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

220nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X8R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Automotive Standard

AEC-Q200

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

CGA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Suppression Class

Class 2

COO (Country of Origin):
JP
Features
AgPdCu termination for conductive glue mounting
Reduce risk of silver migration
Improved mechanical and thermal strength when use with conductive glue.
Design
Applications
Transmission control
Engine sensor module
Automotive power train ABS
Application requiring conductive glue mounting Method

Related links