TDK 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 179-5522
- Mfr. Part No.:
- CGA3E2NP01H101J080AA
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 500 units)*
£22.50
(exc. VAT)
£27.00
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 1,000 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 1500 | £0.045 | £22.50 |
| 2000 + | £0.034 | £17.00 |
*price indicative
- RS Stock No.:
- 179-5522
- Mfr. Part No.:
- CGA3E2NP01H101J080AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 100pF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Tolerance | ±5% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | CGA | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class 1 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 100pF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Tolerance ±5% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Automotive Standard AEC-Q200 | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series CGA | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class 1 | ||
- COO (Country of Origin):
- CN
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
Related links
- TDK 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 100pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- TDK 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 100pF Multilayer Ceramic Capacitor MLCC SMD
- TDK 100pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
