TDK 4.7 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
179-4878
Mfr. Part No.:
CGA3E2X8R1H472K080AD
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

4.7nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X8R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CGA

Length

1.6mm

Width

0.8mm

Standards/Approvals

No

Height

0.8mm

Maximum Operating Temperature

150°C

Suppression Class

Class II

COO (Country of Origin):
JP
Features

AgPdCu termination for conductive glue mounting

Reduce risk of silver migration

Improved mechanical and thermal strength when use with conductive glue.

Design

Applications

Transmission control

Engine sensor module

Automotive power train ABS

Application requiring conductive glue mounting Method

Related links