TDK 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 179-4873
- Mfr. Part No.:
- CGA3E2X8R1H103K080AD
- Brand:
- TDK
Get a bulk buy discount
Add 12000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
£136.00
(exc. VAT)
£164.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 8000 | £0.034 | £136.00 | - |
| 12000 + | £0.033 | £132.00 | 2% |
*price indicative
- RS Stock No.:
- 179-4873
- Mfr. Part No.:
- CGA3E2X8R1H103K080AD
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 10nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X8R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Length | 1.6mm | |
| Standards/Approvals | No | |
| Width | 800μm | |
| Height | 800μm | |
| Maximum Operating Temperature | 150°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 10nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X8R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Length 1.6mm | ||
Standards/Approvals No | ||
Width 800μm | ||
Height 800μm | ||
Maximum Operating Temperature 150°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- JP
Features
AgPdCu termination for conductive glue mounting
Reduce risk of silver migration
Improved mechanical and thermal strength when use with conductive glue.
Design
Applications
Transmission control
Engine sensor module
Automotive power train ABS
Application requiring conductive glue mounting Method
Related links
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- TDK 10 nF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
