Walsin Technology Corporation 100 pF Multilayer Ceramic Capacitor, 50V, ±5 %

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
176-3247
Mfr. Part No.:
0805N101J500CT
Brand:
Walsin Technology Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

Walsin Technology Corporation

Capacitance

100pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V

Construction

Stacked

Package/Case

0805

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

Standard

Standards/Approvals

RoHS

Width

1.25mm

Length

2mm

Height

0.6mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MLCC is made by NP0 dielectric material and which provides product with high electrical precision, stability, reliability.

Store products at 5 to 40°C ambient temperature

Capacitor with lead-free termination

Relative humidity 20% to 70%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy