Murata 47 pF Multilayer Ceramic Capacitor, 500V, ±10 %, Through Hole Radial
- RS Stock No.:
- 174-6147
- Mfr. Part No.:
- DE11XRB470KA4BR01F
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-6147
- Mfr. Part No.:
- DE11XRB470KA4BR01F
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 47pF | |
| Voltage | 500V | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Dielectric | SL | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Radial | |
| Series | DE1 | |
| Standards/Approvals | RoHS, REACH | |
| Height | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 10mm | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 47pF | ||
Voltage 500V | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Dielectric SL | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Radial | ||
Series DE1 | ||
Standards/Approvals RoHS, REACH | ||
Height 5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 10mm | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- TH
Lead Type Disc Ceramic Capacitors for General Purpose
Related links
- Murata 47 pF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 47 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 47 pF Multilayer Ceramic Capacitor 5 pF, Through Hole Radial
- Murata 470 pF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 330 pF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 33 pF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 22 pF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 10 pF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
