KEMET 1 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface Mount

Subtotal (1 reel of 2500 units)*

£270.00

(exc. VAT)

£325.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +£0.108£270.00

*price indicative

RS Stock No.:
174-4259
Mfr. Part No.:
C1206X105K5RECAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

50V dc

Construction

Stacked

Package/Case

1206

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

ESD Rated

Height

1mm

Standards/Approvals

EIA 624, IPC-7351, IPC/JSTD-020, EIA 556, EIA 481

Width

1.6mm

Length

3.3mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

The KEMET X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric automotive grade.

−55°C to +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH Compliant

Temperature stable dielectric

Available in package size EIA 1206

Related links