KEMET 10 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface Mount
- RS Stock No.:
- 152-6161
- Mfr. Part No.:
- C1206X106K3RACAUTO
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.36
(exc. VAT)
£6.43
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.536 | £5.36 |
| 100 - 240 | £0.398 | £3.98 |
| 250 - 490 | £0.378 | £3.78 |
| 500 - 990 | £0.304 | £3.04 |
| 1000 + | £0.269 | £2.69 |
*price indicative
- RS Stock No.:
- 152-6161
- Mfr. Part No.:
- C1206X106K3RACAUTO
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | X FT-CAP | |
| Standards/Approvals | IPC/JSTD-020, IPC-7351, EIA 624, EIA 556, EIA 481 | |
| Width | 1.6mm | |
| Height | 1.6mm | |
| Length | 3.3mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series X FT-CAP | ||
Standards/Approvals IPC/JSTD-020, IPC-7351, EIA 624, EIA 556, EIA 481 | ||
Width 1.6mm | ||
Height 1.6mm | ||
Length 3.3mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- MX
KEMETs Flexible Termination (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system that is integrated with KEMETs standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMETs standard termination system in order to establish pliability while maintaining Terminal strength, solderability and electrical performance.
Superior Flex performance (up to 5 mm)
High capacitance Flex mitigation
Lead (Pb)-free, RoHS and REACH compliant
Automotive (AEC-Q200) grade available
Non-polar device, minimizing installation concerns
100% Pure matte tin-plated termination finish
Related links
- KEMET 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 39 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 1 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 180 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
