KEMET 4.7 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface Mount
- RS Stock No.:
- 152-6136
- Mfr. Part No.:
- C0805C475M9RACAUTO
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 152-6136
- Mfr. Part No.:
- C0805C475M9RACAUTO
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 6.3V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Width | 1.25mm | |
| Standards/Approvals | EIA 481, J-STD-020, EIA 556, EIA 624, IPC-7351 | |
| Length | 2mm | |
| Height | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7μF | ||
Voltage 6.3V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Width 1.25mm | ||
Standards/Approvals EIA 481, J-STD-020, EIA 556, EIA 624, IPC-7351 | ||
Length 2mm | ||
Height 1.25mm | ||
Maximum Operating Temperature 125°C | ||
KEMETs Automotive Grade Series surface mount capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the VITAL and robust nature of capacitors required for mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions.
AEC–Q200 automotive qualified
Lead (Pb)-free, RoHS and REACH compliant
Capacitance offerings ranging from 10 pF to 22 μF
Available capacitance tolerances of ±5%, ±10%, and ±20%
Non-polar device, minimizing installation concerns
100% Pure matte tin-plated termination finish
Related links
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 100 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 100 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Wurth Elektronik 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
