KEMET 2.2 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

Image representative of range

Subtotal (1 reel of 2500 units)*

£100.00

(exc. VAT)

£125.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2500 +£0.04£100.00

*price indicative

RS Stock No.:
146-6354
Mfr. Part No.:
C0805C225K8PACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2μF

Voltage

10V dc

Package/Case

0805

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Standards/Approvals

IPC-7351, J-STD-020, EIA 481, EIA 556, EIA 624

Length

2mm

Height

900μm

Width

1.25mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

KEMET C0805 Series


Surface Mount Multilayer Ceramic Chip Capacitors

Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy