KEMET 100 nF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

£6.22

(exc. VAT)

£7.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2 - 18£3.11£6.22
20 - 48£2.90£5.80
50 - 98£2.71£5.42
100 - 198£2.525£5.05
200 +£2.31£4.62

*price indicative

Packaging Options:
RS Stock No.:
146-4304
Mfr. Part No.:
C1210C104J1GACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Construction

Stacked

Package/Case

1210

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Length

3.2mm

Height

1.7mm

Width

2.5mm

Standards/Approvals

EIA 624, EIA 481, EIA 556, IPC-7351, IPC/JSTD-020

Maximum Operating Temperature

125°C

Suppression Class

Class II

COO (Country of Origin):
MX
KEMET’s X5R dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.

−55°Cto +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH compliant

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy