KEMET 100 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Get a bulk buy discount

Add 800 more to save 59%

View bulk pricing options

Subtotal (1 bag of 50 units)*

£3.35

(exc. VAT)

£4.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 350 unit(s) shipping from 09 November 2026
  • Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 750£0.067£3.35-
800 - 1950£0.027£1.3559%
2000 +£0.023£1.1565%

*price indicative

Packaging Options:
RS Stock No.:
146-4258
Mfr. Part No.:
C0805C101K5RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

100pF

Voltage

50V dc

Package/Case

0805

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Height

780μm

Standards/Approvals

J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481

Width

1.25mm

Length

2mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.

−55°Cto +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH compliant

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy