KYOCERA AVX 2.2μF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
136-4723
Mfr. Part No.:
08053C225KAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

2.2µF

Voltage

25V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dimensions

2.01 x 1.25 x 1.52mm

Length

2.01mm

Depth

1.25mm

Height

1.52mm

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Related links