KYOCERA AVX 2.2μF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- RS Stock No.:
- 135-1403
- Mfr. Part No.:
- 08053C225KAT2A
- Brand:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 25)
£0.128
(exc. VAT)
£0.154
(inc. VAT)
- RS Stock No.:
- 135-1403
- Mfr. Part No.:
- 08053C225KAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 2.2µF | |
| Voltage | 25V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dimensions | 2.01 x 1.25 x 1.52mm | |
| Length | 2.01mm | |
| Depth | 1.25mm | |
| Height | 1.52mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 2.2µF | ||
Voltage 25V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dimensions 2.01 x 1.25 x 1.52mm | ||
Length 2.01mm | ||
Depth 1.25mm | ||
Height 1.52mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Related links
- KYOCERA AVX 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 330nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 0.5pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
- KYOCERA AVX 0.9pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- TDK 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD

