KYOCERA AVX 10 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Subtotal (1 reel of 500 units)*

£530.50

(exc. VAT)

£636.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£1.061£530.50

*price indicative

RS Stock No.:
136-0647
Mfr. Part No.:
22205C106K4Z2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

50V dc

Package/Case

2220

Packaging

Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

KGM

Width

5mm

Standards/Approvals

No

Height

2.79mm

Length

5.7mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

AVX 2220 MLCC series


X7R formulations are called “temperature stable” Ceramics and fall into EIA Class II materials, and COG (NPO) are the most popular “temperature-compensating” EIA Class I ceramic materials

Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C

The capacitance change is non-linear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy