KYOCERA AVX 47 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-3635
Mfr. Part No.:
06035C473K4T2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

47nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0603

Packaging

Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

KGM

Length

1.6mm

Standards/Approvals

No

Width

810μm

Height

900μm

Maximum Operating Temperature

125°C

Suppression Class

Class II

AVX Automotive MLCC Capacitors


AVX automotive MLCCs were designed for use in applications up to 150°C. These capacitors are manufactured with a X8R and XL8 dielectric material. They are a highly reliable capacitor with low loss and stable capacitance over temperature. They are ideal for automotive under the hood sensors and various industrial applications. AEC-Q200 qualified.

Features


Excellent Reliability

Low ESR/ESL

X8R and X8L are both AEC-Q200 qualified

Designed for use in applications up to 150°C

Applications


Automotive on engine applications

Oil exploration applications

Hybrid commercial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy