KYOCERA AVX 1 μF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 135-3354
- Mfr. Part No.:
- 12065C105JAT2A
- Brand:
- KYOCERA AVX
Get a bulk buy discount
Add 4000 more to save £24.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
£226.00
(exc. VAT)
£272.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | £0.113 | £226.00 | - |
| 4000 - 8000 | £0.107 | £214.00 | £24.00 |
| 10000 - 22000 | £0.104 | £208.00 | £90.00 |
| 24000 + | £0.101 | £202.00 | £288.00 |
*price indicative
- RS Stock No.:
- 135-3354
- Mfr. Part No.:
- 12065C105JAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Dielectric | X5R | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | KGM | |
| Height | 1.8mm | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Packaging Reel | ||
Dielectric X5R | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series KGM | ||
Height 1.8mm | ||
Width 1.6mm | ||
Length 3.2mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MY
Ceramic Capacitors exhibit low parasitics and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. Multiple styles are available such as MLCC chips, leaded capacitors, stacked capacitors and capacitors that utilise unique geometries.
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.
Related links
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 15 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 120 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 1.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
