Murata 1 μF Multilayer Ceramic Capacitor, 35V dc, 0.1, Surface Mount

Get a bulk buy discount

Add 25 more to save 60%

View bulk pricing options

Subtotal (1 unit)*

£0.20

(exc. VAT)

£0.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24£0.20-
25 - 99£0.0860%
100 - 499£0.0765%
500 - 999£0.0670%
1000 +£0.0575%

*price indicative

RS Stock No.:
887-074
Mfr. Part No.:
GRM155R6YA105KE11D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

35V dc

Package/Case

D

Construction

Multi-layer Ceramic

Packaging

Reel Paper Tape

Mount Type

Surface Mount

Dielectric

X5R

Tolerance

0.1

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Width

500μm

Height

500μm

Length

1mm

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Murata multilayer ceramic capacitor designed for use in consumer electronics, providing reliable performance in energy storage and filtering applications, particularly in Compact devices requiring a small footprint.

Designed for consumer and industrial equipment with longevity under five years

Operates effectively within a temperature range of -55 to 85℃

Rated voltage of 35V ensures stability in various electrical environments

Capacitance Value of 1μF, with a tolerance of ±10%, supports precision in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy