Murata 0.3 pF Multilayer Ceramic Capacitor, 50V dc, 0.05 pF, Surface Mount
- RS Stock No.:
- 887-071
- Mfr. Part No.:
- GJM1555C1HR30WB01D
- Brand:
- Murata
Subtotal (1 reel of 10000 units)*
£430.00
(exc. VAT)
£520.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.043 | £430.00 |
*price indicative
- RS Stock No.:
- 887-071
- Mfr. Part No.:
- GJM1555C1HR30WB01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 0.3pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Multi-layer Ceramic | |
| Package/Case | D | |
| Mount Type | Surface Mount | |
| Packaging | Reel Paper Tape | |
| Dielectric | C0G | |
| Tolerance | 0.05 pF | |
| Automotive Standard | No | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GJM | |
| Width | 500μm | |
| Height | 500μm | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 0.3pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Multi-layer Ceramic | ||
Package/Case D | ||
Mount Type Surface Mount | ||
Packaging Reel Paper Tape | ||
Dielectric C0G | ||
Tolerance 0.05 pF | ||
Automotive Standard No | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GJM | ||
Width 500μm | ||
Height 500μm | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- SG
The Murata multilayer ceramic capacitor offers Advanced performance for electronic applications. Designed for reflow soldering, it excels in efficiency and reliability, making it VITAL for high-frequency circuits.
Rated for DC voltage up to 50V with precision tolerance
Capacitance Value of 0.3pF with temperature stability
High reliability with a Q factor exceeding 400
Suitable for surface mount technology with Compact dimensions
Related links
- Murata 0.3 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
- Murata 0.3 pF Multilayer Ceramic Capacitor 0.05 pF, Surface
- Murata 0.3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KYOCERA AVX 0.3 pF Multilayer Ceramic Capacitor 0.05 pF, Surface
- Murata 1.2 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
- Murata 1 pF Multilayer Ceramic Capacitor 0.05 pF, Surface
- Murata 1.1 pF Multilayer Ceramic Capacitor 0.05 pF, Surface
- Murata 3.9 pF Multilayer Ceramic Capacitor 0.05 pF, Surface
