Murata 1.2 pF Multilayer Ceramic Capacitor, 50V dc, 0.05 pF, Surface Mount

Subtotal (1 reel of 10000 units)*

£450.00

(exc. VAT)

£540.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.045£450.00

*price indicative

RS Stock No.:
887-069
Mfr. Part No.:
GJM1555C1H1R2WB01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

1.2pF

Voltage

50V dc

Construction

Multi-layer Ceramic

Package/Case

D

Packaging

Reel Paper Tape

Mount Type

Surface Mount

Dielectric

C0G

Tolerance

0.05 pF

Automotive Standard

No

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GJM

Width

500μm

Standards/Approvals

RoHS

Height

500μm

Length

1mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
SG
The Murata multilayer ceramic capacitor designed for high-performance applications up to 50V DC, providing essential capacitance and stability for consumer and industrial electronics. Its Compact design integrates seamlessly with various devices.

Supports only reflow soldering for efficient assembly

Features a capacitance of 1.2pF, Ideal for precision applications

Offers a rated voltage of 50V, ensuring robust performance

Temperature range from -55°C to +125°C for adaptability in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy