Murata 0.47 μF Multilayer Ceramic Capacitor, 50V dc, 0.1, Surface Mount

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£0.40

(exc. VAT)

£0.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£0.40
25 - 99£0.16
100 - 499£0.14
500 - 999£0.12
1000 +£0.10

*price indicative

RS Stock No.:
886-890
Mfr. Part No.:
GCJ21BR71H474KA12L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

0.47μF

Voltage

50V dc

Package/Case

L

Construction

Multi-layer Ceramic

Mount Type

Surface Mount

Packaging

Reel Plastic Tape

Dielectric

X7R

Tolerance

0.1

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GCJ

Width

1.25mm

Length

2mm

Height

1.25mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

COO (Country of Origin):
PH
The Murata multilayer ceramic capacitor designed specifically for automotive powertrain and safety equipment, ensuring optimal performance in demanding applications where reliability is paramount.

Capacitance of 0.47μF with a voltage rating of DC 50V

Utilises X7R dielectric with temperature stability over a wide range

Designed to meet AEC-Q200 compliance for automotive applications

Available in a Compact 2012M (0805) size, facilitating efficient circuit design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy