Murata 0.47 μF Multilayer Ceramic Capacitor, 50V dc, 0.1, Surface Mount
- RS Stock No.:
- 886-889
- Mfr. Part No.:
- GCJ21BR71H474KA12L
- Brand:
- Murata
Subtotal (1 reel of 3000 units)*
£288.00
(exc. VAT)
£345.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.096 | £288.00 |
*price indicative
- RS Stock No.:
- 886-889
- Mfr. Part No.:
- GCJ21BR71H474KA12L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 0.47μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Multi-layer Ceramic | |
| Package/Case | L | |
| Mount Type | Surface Mount | |
| Packaging | Reel Plastic Tape | |
| Dielectric | X7R | |
| Tolerance | 0.1 | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GCJ | |
| Width | 1.25mm | |
| Height | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 0.47μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Multi-layer Ceramic | ||
Package/Case L | ||
Mount Type Surface Mount | ||
Packaging Reel Plastic Tape | ||
Dielectric X7R | ||
Tolerance 0.1 | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GCJ | ||
Width 1.25mm | ||
Height 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- PH
The Murata multilayer ceramic capacitor designed specifically for automotive powertrain and safety equipment, ensuring optimal performance in demanding applications where reliability is paramount.
Capacitance of 0.47μF with a voltage rating of DC 50V
Utilises X7R dielectric with temperature stability over a wide range
Designed to meet AEC-Q200 compliance for automotive applications
Available in a Compact 2012M (0805) size, facilitating efficient circuit design
Related links
- Murata 0.47 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 3300 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 1500 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 0.1 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
