Murata 2.2 μF Multilayer Ceramic Capacitor, 10V dc, 0.1, Surface Mount
- RS Stock No.:
- 886-880
- Mfr. Part No.:
- GRM155C71A225KE11D
- Brand:
- Murata
Get a bulk buy discount
Add 25 more to save 60%
View bulk pricing optionsSubtotal (1 unit)*
£0.28
(exc. VAT)
£0.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | £0.28 | - |
| 25 - 99 | £0.11 | 60% |
| 100 - 499 | £0.10 | 64% |
| 500 - 999 | £0.08 | 71% |
| 1000 + | £0.07 | 75% |
*price indicative
- RS Stock No.:
- 886-880
- Mfr. Part No.:
- GRM155C71A225KE11D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2μF | |
| Voltage | 10V dc | |
| Construction | Multi-layer Ceramic | |
| Package/Case | D | |
| Mount Type | Surface Mount | |
| Packaging | Reel Paper Tape | |
| Dielectric | X7S | |
| Tolerance | 0.1 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GRM | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Height | 500μm | |
| Length | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2μF | ||
Voltage 10V dc | ||
Construction Multi-layer Ceramic | ||
Package/Case D | ||
Mount Type Surface Mount | ||
Packaging Reel Paper Tape | ||
Dielectric X7S | ||
Tolerance 0.1 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GRM | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Height 500μm | ||
Length 1mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Murata multilayer ceramic capacitor offers excellent performance for consumer and industrial applications, designed specifically for Compact electronic devices needing reliable capacitance and voltage characteristics.
Operates within a temperature range of -55 to 125°C, ensuring stability in diverse environments
Rated for 2.2μF capacitance with a 10V DC voltage, suitable for various electronic circuits
Complies with JIS C 5101 and IEC60384 standards, guaranteeing quality and reliability
Utilises a Compact 1005M (0402) size, making it Ideal for space-constrained designs
Related links
- Murata 2.2 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 2.2 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 3300 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
