Vishay 680 pF Multilayer Ceramic Capacitor, 50V, ± 10 %, Surface Mount
- RS Stock No.:
- 748-438
- Mfr. Part No.:
- VJ0603Y681KXACW1BC
- Brand:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
£12.00
(exc. VAT)
£14.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 1000 - 4000 | £0.012 | £12.00 |
| 5000 + | £0.012 | £12.00 |
*price indicative
- RS Stock No.:
- 748-438
- Mfr. Part No.:
- VJ0603Y681KXACW1BC
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 680pF | |
| Voltage | 50V | |
| Package/Case | 0603 | |
| Construction | Ceramic | |
| Packaging | Reel Paper Tape | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ± 10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Ni Barrier 100% Tin Plated Matte Finish (X) | |
| Series | VJ | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 680pF | ||
Voltage 50V | ||
Package/Case 0603 | ||
Construction Ceramic | ||
Packaging Reel Paper Tape | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ± 10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Ni Barrier 100% Tin Plated Matte Finish (X) | ||
Series VJ | ||
Length 1.6mm | ||
Standards/Approvals RoHS Compliant | ||
Width 800μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Vishay multilayer ceramic chip capacitor provides high reliability for various applications, essential for stabilising voltage and filtering noise in electronic circuits.
Available in 0603 body size, ensuring compatibility with standard PCBs
Features a high capacitance range from 68 nF to 100 V, catering to diverse design needs
Utilises C0G (NP0) dielectric for superior temperature stability and low loss
Manufactured using dry sheet technology for enhanced performance over time
Related links
- Vishay 680 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 680 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 680 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 680 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 680 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 10000 pF Multilayer Ceramic Capacitor ± 10 %, Surface Mount
- Vishay 100000 pF Multilayer Ceramic Capacitor 10 %, Surface Mount
