Vishay 1000 pF Capacitor, 50V dc, ± 5 %, Axial Axial Lead
- RS Stock No.:
- 726-286
- Mfr. Part No.:
- A102J15C0GF5UAA
- Brand:
- Vishay
Image representative of range
Get a bulk buy discount
Add 50 more to save 35%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£0.37
(exc. VAT)
£0.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | £0.185 | £0.37 | - |
| 50 - 198 | £0.12 | £0.24 | 35% |
| 200 - 998 | £0.09 | £0.18 | 51% |
| 1000 - 1998 | £0.085 | £0.17 | 54% |
| 2000 + | £0.05 | £0.10 | 72% |
*price indicative
- RS Stock No.:
- 726-286
- Mfr. Part No.:
- A102J15C0GF5UAA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1000pF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Axial | |
| Packaging | Ammo | |
| Dielectric | C0G | |
| Tolerance | ± 5 % | |
| Automotive Standard | No | |
| Termination Type | Axial Lead | |
| Minimum Operating Temperature | -55°C | |
| Series | A | |
| Length | 52.4mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1000pF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Axial | ||
Packaging Ammo | ||
Dielectric C0G | ||
Tolerance ± 5 % | ||
Automotive Standard No | ||
Termination Type Axial Lead | ||
Minimum Operating Temperature -55°C | ||
Series A | ||
Length 52.4mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- CN
The Vishay Axial Leaded Multilayer Ceramic Capacitor is a general-purpose component designed for coupling, decoupling, and temperature compensation applications. It is available in both Class 1 and Class 2 ceramic dielectrics, offering stable performance across rated voltages of 50 VDC to 500 VDC. With a capacitance range from 10 pF to 1 μF, it is suitable for a wide variety of electronic circuits and ensures reliable operation under demanding conditions.
High capacitance with small size
High reliability
Axial mounting style
Blue flame retardant epoxy resin coating
Related links
- Vishay 1000 pF Capacitor ± 10 %, Axial Axial Lead
- Vishay 100 pF Capacitor ± 5 %, Axial Axial Lead
- Vishay 220 pF Capacitor ± 5 %, Axial Axial Lead
- Vishay 470 pF Capacitor ± 5 %, Axial Axial Lead
- Vishay 100000 pF Capacitor ± 20 %, Axial Axial Lead
- Vishay 10000 pF Capacitor ± 10 %, Axial Axial Lead
- Vishay 100000 pF Capacitor -20/+80 %, Axial Axial Lead
- Vishay 10000 pF Capacitor ± 20 %, Axial Axial Lead
