Vishay 68 pF Multilayer Ceramic Capacitor, 1kV dc, 5 %, Surface

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 10)

£0.40

(exc. VAT)

£0.48

(inc. VAT)

RS Stock No.:
298-470
Mfr. Part No.:
VJ1206A680JBGTW1HV
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

68pF

Voltage

1kV dc

Construction

1206

Package/Case

1206

Packaging

Reel and Tape

Mount Type

Surface

Dielectric

C0G

Tolerance

5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

VJ....W1HV

Standards/Approvals

Vishay Green, RoHS, Halogen Free

Width

1.6mm

Length

3.3mm

Height

800μm

Maximum Operating Temperature

125°C

Suppression Class

Class I

COO (Country of Origin):
TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. These capacitors feature ultra-stable C0G NP0 performance with Ni-barrier and 100 percent tin terminations. Polymer terminations are also available for enhanced versatility.

Dry sheet technology process

Base Metal Electrode system

ROHS Compliant

halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy