Vishay 33 pF Multilayer Ceramic Capacitor, 1kV dc, 5 %, Surface

Subtotal (1 bag of 10 units)*

£0.37

(exc. VAT)

£0.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,670 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.037£0.37

*price indicative

Packaging Options:
RS Stock No.:
298-449
Mfr. Part No.:
VJ1206A330JXFTW1HV
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

33pF

Voltage

1kV dc

Construction

1206

Package/Case

1206

Packaging

Reel and Tape

Mount Type

Surface

Dielectric

C0G

Tolerance

5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

VJ....W1HV High Voltage MLCC Commercial

Width

1.6mm

Height

0.8mm

Length

3.3mm

Standards/Approvals

RoHS, Halogen Free, Vishay Green

Suppression Class

Class I

Maximum Operating Temperature

125°C

The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. These capacitors feature ultra-stable C0G NP0 performance with Ni-barrier and 100 percent tin terminations. Polymer terminations are also available for enhanced versatility.

Dry sheet technology process

Base Metal Electrode system

ROHS Compliant

halogen Free

Related links