Vishay 220 pF Multilayer Ceramic Capacitor, 1kV dc, 5 %, Surface

Subtotal (1 reel of 1000 units)*

£643.00

(exc. VAT)

£772.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +£0.643£643.00

*price indicative

RS Stock No.:
298-199
Mfr. Part No.:
VJ2225A221JBGTW1HV
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

220pF

Voltage

1kV dc

Construction

225

Package/Case

225

Mount Type

Surface

Dielectric

C0G

Tolerance

5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

VJ....W1HV High Voltage MLCC Commercial

Width

6.3mm

Standards/Approvals

RoHS

Length

5.7mm

Maximum Operating Temperature

125°C

The Vishay High Voltage Surface Mount Multilayer Ceramic Chip Capacitors designed for high voltage commercial applications. These capacitors are high capacitance X7R dielectrics, and they feature a wide range of voltage ratings and capacitance values suitable for various filtering, snubbing and other electronic applications.

Available in body sizes of 2225

Polymer and 100 percent tin plated termination

Dry sheet technology process

It has a voltage of 1000 V

Related links