Vishay 220 pF Multilayer Ceramic Capacitor, 1kV dc, 10 %, Surface
- RS Stock No.:
- 298-312
- Mfr. Part No.:
- VJ1210Y221KBGTW1HV
- Brand:
- Vishay
Subtotal (1 bag of 10 units)*
£1.17
(exc. VAT)
£1.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,980 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.117 | £1.17 |
*price indicative
- RS Stock No.:
- 298-312
- Mfr. Part No.:
- VJ1210Y221KBGTW1HV
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 220pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 1kV dc | |
| Construction | 1210 | |
| Package/Case | 1210 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ....W1HV | |
| Length | 5.7mm | |
| Standards/Approvals | RoHS | |
| Width | 6.3mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 220pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 1kV dc | ||
Construction 1210 | ||
Package/Case 1210 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series VJ....W1HV | ||
Length 5.7mm | ||
Standards/Approvals RoHS | ||
Width 6.3mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Vishay High Voltage Surface Mount Multilayer Ceramic Chip Capacitors designed for high voltage commercial applications. These capacitors are high capacitance X7R dielectrics, and they feature a wide range of voltage ratings and capacitance values suitable for various filtering, snubbing and other electronic applications.
Available in body sizes of 1210
Polymer and 100 percent tin plated termination
Dry sheet technology process
It has a voltage of 1000 V
Related links
- Vishay 220 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 220 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 220 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 220 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 220 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
