Vishay 220 pF Multilayer Ceramic Capacitor, 1kV dc, 5 %, Surface
- RS Stock No.:
- 298-258
- Mfr. Part No.:
- VJ1812A221JXGTW1HV
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 298-258
- Mfr. Part No.:
- VJ1812A221JXGTW1HV
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 220pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 1kV dc | |
| Construction | 1812 | |
| Package/Case | 1812 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ....W1HV High Voltage MLCC Commercial | |
| Width | 6.3mm | |
| Standards/Approvals | RoHS | |
| Length | 5.7mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 220pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 1kV dc | ||
Construction 1812 | ||
Package/Case 1812 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series VJ....W1HV High Voltage MLCC Commercial | ||
Width 6.3mm | ||
Standards/Approvals RoHS | ||
Length 5.7mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Vishay High Voltage Surface Mount Multilayer Ceramic Chip Capacitors designed for high voltage commercial applications. These capacitors are high capacitance X7R dielectrics, and they feature a wide range of voltage ratings and capacitance values suitable for various filtering, snubbing and other electronic applications.
Available in body sizes of 1812
100 percent tin plated
Dry sheet technology process
It has a voltage of 1000 V
Related links
- Vishay 220 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 220 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 220 pF Multilayer Ceramic Capacitor 5 %, Surface
- Murata 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
