Vishay 470 pF Multilayer Ceramic Capacitor, 1kV dc, 5 %, Surface
- RS Stock No.:
- 298-251
- Mfr. Part No.:
- VJ1808A471JXGTW1HV
- Brand:
- Vishay
Subtotal (1 reel of 1000 units)*
£122.00
(exc. VAT)
£146.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.122 | £122.00 |
*price indicative
- RS Stock No.:
- 298-251
- Mfr. Part No.:
- VJ1808A471JXGTW1HV
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 470pF | |
| Voltage | 1kV dc | |
| Construction | 1808 | |
| Package/Case | 1808 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Termination Type | Ni-Barrier with 100% Tin or Polymer | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ....W1HV High Voltage MLCC Commercial | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Length | 4.50mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 470pF | ||
Voltage 1kV dc | ||
Construction 1808 | ||
Package/Case 1808 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Termination Type Ni-Barrier with 100% Tin or Polymer | ||
Minimum Operating Temperature -55°C | ||
Series VJ....W1HV High Voltage MLCC Commercial | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Length 4.50mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Vishay High Voltage Surface Mount Multilayer Ceramic Chip Capacitors designed for high voltage commercial applications. These capacitors are high capacitance X7R dielectrics, and they feature a wide range of voltage ratings and capacitance values suitable for various filtering, snubbing and other electronic applications.
Available in body sizes of 1808
100 percent tin plated
Dry sheet technology process
It has a voltage of 1000 V
Related links
- Vishay 470 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor 5 %, Surface
- Yageo 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount Surface Mount
- Vishay 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
