Vishay 220 pF Multilayer Ceramic Capacitor, 1kV dc, 5 %, Surface

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 200)

£7.40

(exc. VAT)

£8.88

(inc. VAT)

RS Stock No.:
298-221
Mfr. Part No.:
VJ1206A221JXGTW1HV
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

220pF

Voltage

1kV dc

Package/Case

1206

Construction

1206

Mount Type

Surface

Dielectric

C0G

Tolerance

5 %

Automotive Standard

No

Termination Type

Ni-Barrier with 100% Tin

Minimum Operating Temperature

-55°C

Series

VJ....W1HV

Width

6.3mm

Length

5.7mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Vishay High Voltage Surface Mount Multilayer Ceramic Chip Capacitors designed for high voltage commercial applications. These capacitors are high capacitance X7R dielectrics, and they feature a wide range of voltage ratings and capacitance values suitable for various filtering, snubbing and other electronic applications.

Available in body sizes of 1206

100 percent tin plated

Dry sheet technology process

It has a voltage of 1000 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy