Vishay 100 pF Multilayer Ceramic Capacitor, 1kV dc, 5 %, Surface
- RS Stock No.:
- 298-219
- Mfr. Part No.:
- VJ1206A101JXGCW1HV
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 200)
£6.40
(exc. VAT)
£7.68
(inc. VAT)
- RS Stock No.:
- 298-219
- Mfr. Part No.:
- VJ1206A101JXGCW1HV
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 1kV dc | |
| Package/Case | 1206 | |
| Construction | 1206 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ....W1HV High Voltage MLCC Commercial | |
| Length | 3.3mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 1kV dc | ||
Package/Case 1206 | ||
Construction 1206 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series VJ....W1HV High Voltage MLCC Commercial | ||
Length 3.3mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Vishay High Voltage Surface Mount Multilayer Ceramic Chip Capacitors designed for high voltage commercial applications. These capacitors are high capacitance X7R dielectrics, and they feature a wide range of voltage ratings and capacitance values suitable for various filtering, snubbing and other electronic applications.
Available in body sizes of 1206
100 percent tin plated
Dry sheet technology process
It has a voltage of 1000 V
Related links
- Vishay 100 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor 5 %, Surface

